Eaton DILER Contactor, 24V dc Coil, 4-Pole, 3 A 24V dc, 3 NO/1 NC, 400V ac

Subtotal (1 unit)*

$146.96

(exc. GST)

$161.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 November 2026
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.96

*price indicative

RS Stock No.:
467-9616
Distrelec Article No.:
136-22-445
Mfr. Part No.:
010157 DILER-31-G(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Voltage

400V ac

Contact Current

3A

Series

DILER

Mount Type

DIN Rail

Function

Straight

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

4A

Control Circuit Voltage Uc

24V dc

Contactor Application

Contactor Relay

Maximum Operating Temperature

40°C

Length

58mm

Depth

54mm

Standards/Approvals

CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660, CE marking

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 6kV Rated Impulse Withstand Voltage, 0.4W Heat Dissipation Per Pole - DILER Series - 010157 DILER-31-G(24VDC)


Take full control of heavy-duty electrical loads in your industrial application with this contactor from Eaton. It's a 4-pole component, making it a versatile choice for 3-phase networks. The unit uses electromagnetic technology to help you control devices such as motors and heating systems. Because it uses a very low input voltage, it prevents damage and reduces the risk of fire that overvoltage can cause, improving safety. Thanks to screw terminals, this is an easy option to wire up to your equipment, saving time and effort. You'll find it used in the manufacturing industry and HVAC systems.

Features & Benefits


• Broad operating temperature range between -20°C to +50°C for wide compatibility with industrial settings

• IP20 rating indicates that it's finger-safe and protected from objects larger than 12mm

• Light weight of 211g for easy handling during installation

• Integrated suppressor to handle voltage spikes when it's de-energised

What size is this contactor?


This unit has compact dimensions of 58 (L) x 45 (W) x 54mm (D), making it a compact choice for use in tight setups.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy