Eaton DILER Contactor Relay, 220V dc Coil, 4-Pole, 6 A, 2.3 W 220V dc, 3 NO/1 NC, 600V

Subtotal (1 unit)*

$147.82

(exc. GST)

$162.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.82

*price indicative

RS Stock No.:
255-293
Mfr. Part No.:
231832 DILER-31-G-C(220VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V

Contact Current

6A

Power Rating

2.3W

Series

DILER

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

3

Terminal Type

Spring Loaded

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

220V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CSA File No.: 012528, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CE, VDE 0660, UL UL File No.: E29184, UL Category Control No.: NKCR, UL 508, IEC/EN 60947, EN 60947-5-1, CSA IEC/EN 60947-4-1

Depth

54mm

Length

52mm

Width

45mm

COO (Country of Origin):
DE
The Eaton Moeller series DILER Contactor relay is engineered for precision and reliability in DC operations at 220 V. Designed with an impressive array of features, it includes three normally open contacts and one normally closed contact, providing robust control capabilities in various applications. This compact relay boasts impressive mechanical durability, capable of up to 20 million operations, ensuring longevity in demanding environments. With a variety of certifications such as UL 508 and EN 60947-5-1, this contactor relay meets high safety and quality standards. Its adaptability in mounting positions and the ease of electrical connections make it a versatile choice for professional installations. Whether used in motor control or automation systems, this device ensures optimal performance and enhanced operational safety.

Positively operating contacts guarantee improved safety in operations

Spring-loaded terminals facilitate easy and secure wiring

Interlocked contacts are designed to prevent accidental operations

Rated operational voltage of 600 V enhances compatibility across various systems

Specially designed for wide ambient temperature ranges for versatile industrial applications

Rated power consumption is optimized for energy efficiency

Offers outstanding shock resistance to ensure reliability in dynamic environments

Configured for easy DIN-rail or screw mounting to simplify installation

Electrical ratings provide flexibility for different operational needs

Meets international standards for electromagnetic compatibility, ensuring reliable integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy