Eaton DILER Contactor Relay, 220V dc Coil, 4-Pole, 6 A, 2.3 W 0V dc, 3 NO/1 NC, 600V ac

Subtotal (1 unit)*

$142.01

(exc. GST)

$156.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.01

*price indicative

RS Stock No.:
243-966
Mfr. Part No.:
010269 DILER-31-G(220VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Power Rating

2.3W

Series

DILER

Mount Type

DIN Rail

Function

Relay

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Contactor Application

Contactor Relay

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

0V dc

Maximum Operating Temperature

50°C

Depth

54mm

Standards/Approvals

UL File No.:E29184 VDE 0660 CE IEC/EN 60947 IEC/EN 60947-4-1 CSA-C22.2 No. 14-05 CSA UL 508 CSA Class No.:3211-03 CSA File No.:012528 UL EN 60947-5-1 UL Category Control No.:NKCR

Length

52mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILER Control Relay sets a benchmark in reliable performance for your automation needs. Designed with precision, this robust contactor relay guarantees exceptional functionality in various applications. It operates efficiently at 220 V DC, providing three normally open (N/O) contacts and one normally closed (N/C) contact, making it ideal for a multitude of control strategies. The device meets stringent safety standards while ensuring ease of installation with both DIN rail and screw mounting options. Crafted for durability, the contactor relay boasts a lifespan of up to 20 million mechanical operations and is constructed to withstand demanding environmental conditions. Beyond its technical excellence, this relay effortlessly integrates into existing systems, positioning it as a versatile solution for industrial control circuits.

Positive operating contacts offer enhanced safety and reliability

Mechanical lifespan of 20 million operations minimizes maintenance costs

Interlocked opposing contacts prevent accidental activation

Designed for easy installation with multiple mounting options

Capable of operating in diverse temperatures, ensuring optimal performance

Protection against direct contact enhances user safety

Flexible terminal capacities are compatible with various wire types

Excellent shock resistance ensures longevity even under rigorous conditions

Achieves high electrical ratings, suitable for demanding industrial applications

Robust climatic proofing enables operation in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy