Eaton DILER Contactor Relay, 125V dc Coil, 4-Pole, 6 A, 2.3 W 125V dc, 3 NO/1 NC, 600V ac
- RS Stock No.:
- 256-813
- Mfr. Part No.:
- 292895 DILER-31-G(125VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$142.25
(exc. GST)
$156.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $142.25 |
*price indicative
- RS Stock No.:
- 256-813
- Mfr. Part No.:
- 292895 DILER-31-G(125VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Power Rating | 2.3W | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Contactor Application | General purpose Contactor | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | CSA CE CSA Class No.: 3211-03 UL Category Control No.: NKCR CSA File No.: 012528 UL UL 508 CSA-C22.2 No. 14-05 EN 60947-5-1 UL File No.: E29184 IEC/EN 60947 IEC/EN 60947-4-1 VDE 0660 | |
| Depth | 54mm | |
| Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 125V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Power Rating 2.3W | ||
Series DILER | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Contactor Application General purpose Contactor | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals CSA CE CSA Class No.: 3211-03 UL Category Control No.: NKCR CSA File No.: 012528 UL UL 508 CSA-C22.2 No. 14-05 EN 60947-5-1 UL File No.: E29184 IEC/EN 60947 IEC/EN 60947-4-1 VDE 0660 | ||
Depth 54mm | ||
Length 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 2.3 W 12V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.85V dc 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 240V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 42V 600V ac
