Eaton DILEM12-10 Contactor, 400V Coil, 3-Pole, 50 A, 5.5 kW, 1 NO, 400V

Subtotal (1 pack of 5 units)*

$646.80

(exc. GST)

$711.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$129.36$646.80

*price indicative

RS Stock No.:
230-4450
Distrelec Article No.:
304-31-362
Mfr. Part No.:
127075 DILEM12-10(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

400V

Contact Current

50A

Series

DILEM12-10

Power Rating

5.5kW

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Contactor Application

Motor, Resistive Load

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

52mm

Length

58mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 50 Ampere.

3 number of poles

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

  • RS Stock No. 2510158
  • Mfr. Part No. 276566 DILM7-10(48VDC)
Each
$137.31
  • RS Stock No. 2510130
  • Mfr. Part No. 276537 DILM7-10(24V50HZ)
Each
$111.42
  • RS Stock No. 2510145
  • Mfr. Part No. 276553 DILM7-10(415V50HZ,480V60HZ)
Each
$111.42
  • RS Stock No. 2509578
  • Mfr. Part No. 112378 DILM38-10(24V50HZ)
Each
$455.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy