Eaton DILM12-01(230V50/60HZ) Contactor, 400V Coil, 3-Pole, 12 A, 5.5 kW, 1 NC, 400V
- RS Stock No.:
- 229-9506
- Distrelec Article No.:
- 301-29-456
- Mfr. Part No.:
- 276873 DILM12-01(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$162.79
(exc. GST)
$179.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.79 |
*price indicative
- RS Stock No.:
- 229-9506
- Distrelec Article No.:
- 301-29-456
- Mfr. Part No.:
- 276873 DILM12-01(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Series | DILM12-01(230V50/60HZ) | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 117mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Series DILM12-01(230V50/60HZ) | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 117mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton 3 pole contactor mainly used for AC operations. It has 5.5 kW power rating.
Suitable for motors with efficiency class IE3
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM7-01(230V50/60HZ) Contactor 3-Pole 3 kW 230V 400V
- Eaton DILEM Contactor 3-Pole 4 kW 400V
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton Contactor 3-Pole 15 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
