Eaton DILM Contactor, 400V ac, 440 V ac Coil, 3-Pole, 12 A, 3.5 kW 400V, 690V

Subtotal (1 unit)*

$121.42

(exc. GST)

$133.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$121.42

*price indicative

RS Stock No.:
251-0286
Distrelec Article No.:
304-23-055
Mfr. Part No.:
276867 DILM12-01(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V ac, 440V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

DILM

Power Rating

3.5kW

Function

Motor Control, Reversing

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

45mm

Depth

75mm

Width

68mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 400/440V AC Coil Voltage, 3.5kW Power Rating - 276867 DILM12-01(400V50HZ,440V60HZ)


This Eaton contactor offers robust performance with a rated operational current of 12A at AC-3, efficiently handling voltages up to 690V. With a mechanical lifespan of 10,000,000 operations, it ensures long-term reliability. The screw terminal connection simplifies installation and enhances electrical safety.

Features & Benefits


• Fitted with one normally closed auxiliary contact for versatility

• Operates at a coil voltage of 400/440V

• Maximum operating temperature of +60°C

• Rated operational power of 5.5kW for efficient motor control

• IP20 protection for safe operation in various environments

Applications


• Motor control in industrial settings

• Reversing circuits for machinery

• Automation control panels

What is the operating temperature range?


It functions effectively between -25 and +60°C.

Is it suitable for various motor efficiency classes?


Yes, it is compatible with motors of efficiency class IE3.

What types of voltages can it handle?


It supports both AC and DC voltages.

What is its breaking capacity?


It can handle breaking capacities up to 120A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy