Eaton Contactor, 400V Coil, 3-Pole, 15.5 A, 7.5 kW, 1 NC, 400V

Subtotal (1 unit)*

$192.85

(exc. GST)

$212.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.85

*price indicative

RS Stock No.:
230-4504
Distrelec Article No.:
301-29-466
Mfr. Part No.:
290093 DILM15-01(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

15.5A

Power Rating

7.5kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Length

68mm

Depth

117mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Pole and Throw Configuration

3P

The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 15.5 Ampere.

3 number of poles

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

  • RS Stock No. 2510804
  • Mfr. Part No. 290112 DILM15-01(220VDC)
Each
$294.58
  • RS Stock No. 2510781
  • Mfr. Part No. 290082 DILM15-01(240V50HZ)
Each
$171.47
  • RS Stock No. 2510787
  • Mfr. Part No. 290091 DILM15-01(190V50HZ,220V60HZ)
Each
$171.47
  • RS Stock No. 2510763
  • Mfr. Part No. 290056 DILM15-10(190V50HZ,220V60HZ)
Each
$171.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy