Eaton DILM Contactor, 24V Coil, 3-Pole, 32 A, 15 kW 24V ac, 1 NC, 400V
- RS Stock No.:
- 251-0469
- Distrelec Article No.:
- 301-29-500
- Mfr. Part No.:
- 277296 DILM32-01(24V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$421.24
(exc. GST)
$463.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.24 |
*price indicative
- RS Stock No.:
- 251-0469
- Distrelec Article No.:
- 301-29-500
- Mfr. Part No.:
- 277296 DILM32-01(24V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Series | DILM | |
| Power Rating | 15kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | For Motors | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Series DILM | ||
Power Rating 15kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application For Motors | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V Coil Voltage, 1NC Normal State Configuration - 277296 DILM32-01(24V50/60HZ)
This contactor is designed for effective control of electrical circuits in industrial applications. It is suitable for handling heavy electrical loads, making it essential for motor control and automation systems. The product manages motor operations efficiently across various industrial environments.
Features & Benefits
• Operates at a coil voltage of 24V
• Capable of reversing motor functions for improved control
• Energy efficient with a power rating of 17kW
• Three-pole configuration suits diverse applications
• Screw terminals for straightforward and secure wiring
Applications
• Suitable for that require reversing capabilities
• Ideal for controlling compressors and pumps
• Utilised in conveyors and lifting systems
• Compatible with a range of motor-rated electrical equipment
What voltage can be used to operate this device?
It operates at a coil voltage of 24V, appropriate for AC applications.
How does it handle high electrical loads?
It can manage operational currents of up to 32A at 400V, ensuring consistent performance under high demand.
Can I use this for both starting and stopping motors?
Yes, it is designed for starting, stopping, and reversing motor functions.
What is the expected lifespan for mechanical operations?
The mechanical lifespan is rated for approximately 10 million operations.
How easy is it to connect this contactor?
It features screw terminals, facilitating straightforward and secure wiring.
Related links
- Eaton DILM Contactor 3-Pole 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 11 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 4-Pole 1 NC
- Eaton DILM Contactor 3-Pole 14 kW, 1 NC
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
