Eaton DILEM Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$173.93

(exc. GST)

$191.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.93

*price indicative

RS Stock No.:
326-576
Distrelec Article No.:
303-99-302
Mfr. Part No.:
051786 DILEM-10(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Series

DILEM

Power Rating

4kW

Function

Motor Control, Resistive Load

Mount Type

Screw

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

40°C

Depth

83mm

Length

58mm

Width

45mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Eaton Contactor, Screw Terminal Type, 10 Million Operations Mechanical Lifespan - DILEM Series - 051786 DILEM-10(230V50HZ,240V60HZ)


Choose this Eaton contactor for reliable switching you can swear by. It makes light work of handling both inductive and non-inductive loads, so it's compatible with motor starting and control applications. Thanks to its short-circuit behaviour and impulse withstand rating, you can trust it to protect against current faults and surge voltages up to 6kV. You'll reap the benefits of quick switching too, as it reacts in as little as 8ms, making it ideal for industrial processes where fast switchovers are crucial. As this is a 4-pole device, you can put it to work with up to 4 connected circuits at once.

Features & Benefits


• Versatile screw terminals are compatible with any wire size from 0.75 to 2.5mm² (18 to 14AWG)

• Adaptable installation options let you choose between DIN rail or surface mounting

• Long-lasting component, thanks to its mechanical lifespan of 10 million operations

What temperatures can this product tolerate?


This contactor has a broad operating temperature range from -25°C to +50°C (in the open) or -25°C to +40°C (when enclosed), giving you peace of mind in harsh industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy