Lovato Electric Contactor, 48V Coil, 3-Pole, 9 A, 2.2 kW 48V, 1 NO

Subtotal (1 box of 1 unit)*

$180.22

(exc. GST)

$198.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$180.22

*price indicative

RS Stock No.:
222-8408
Mfr. Part No.:
11BG0910D048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Current

9A

Power Rating

2.2kW

Mount Type

Front

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

20A

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

45mm

Depth

60mm

Standards/Approvals

EN 60529

Length

60mm

Pole and Throw Configuration

3P

COO (Country of Origin):
IT
The Lovato 11BG0910D048 3 Pole Contactor with operating current of 9A and 24VDC.

1 NO Auxiliary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy