Eaton Eaton Moeller Contactor, 48V Coil, 3-Pole, 42 A, 2.2 kW 48V, 1 NO, 690V

Subtotal (1 unit)*

$141.33

(exc. GST)

$155.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.33

*price indicative

RS Stock No.:
248-166
Mfr. Part No.:
051642 DILEEM-10-G(48VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

2.2kW

Series

Eaton Moeller

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

AC-3e

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Operational Current Ie

6.6A

Maximum Operating Temperature

50°C

Length

54mm

Standards/Approvals

VDE 0660, UL File No.:E29096, UL Category Control No.:NLDX, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CSA, CE

Width

45mm

Depth

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEEM Mini Contactor represents a robust solution for controlling electrical circuits with its efficient design, tailored for DC applications. Built to withstand the rigours of industrial environments, this model operates at a voltage of 48 V DC and incorporates three poles to ensure reliable switching capabilities. The product's compact dimensions, coupled with substantial operational lifespan metrics, underscore its suitability for various applications, including those involving motors and resistive loads.

Can be mounted in multiple positions for versatile installation

Features positive operating contacts ensuring reliable current flow

Resistant to various environmental conditions with a robust build

Supports wide voltage categories accommodating diverse applications

Features advanced protection mechanisms against electrical surges

Optimised for both AC and DC applications enhancing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy