ABB AF Contactor, 130V Coil, 3-Pole, 28 A, 5.5 kW 130V, 3 NO

Subtotal (1 unit)*

$133.16

(exc. GST)

$146.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.16

*price indicative

RS Stock No.:
237-4898
Mfr. Part No.:
1SBL157001R1210 AF12-30-10-12
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

130V

Number of Poles

3

Contact Current

28A

Power Rating

5.5kW

Series

AF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

130V

Contactor Application

Motor Control

Operational Current Ie

28A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-4-1

Width

45mm

Length

77mm

Depth

77mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Series AF Contactor, 130V Coil Voltage, 3 Poles - 1SBL157001R1210 AF12-30-10-12


This contactor is designed for motor control applications, featuring a robust construction to handle demanding environments. It operates efficiently within a coil voltage of 690V and has a contact current rating of 28A, suitable for various industrial uses. Its compact size, measuring 77mm x 45mm x 77mm, allows for versatile installation on DIN rails, ensuring both reliability and ease of use in electrical systems.

Features & Benefits


• 3 pole configuration facilitates effective motor control needs

• Built-in auxiliary contact simplifies wiring and adds functionality

• Optimised for high temperature operation up to +70°C

• Wide control voltage range enhances stability in variable conditions

• Screw terminal design enables secure and efficient connectivity

• Compact dimensions support installation in tight spaces

Applications


• Ideal for controlling motors up to 5.5 kW at 400V AC

• Suitable for switching power circuits in industrial setups

• Effective in systems requiring high temperature resilience

• Used for integrating with add-on auxiliary contact blocks

What control voltage range does this model accommodate?


It accommodates a wide control voltage range from 48V to 130V, suitable for both 50 Hz and 60 Hz applications, ensuring flexibility in various operating conditions.

How does the built-in auxiliary contact improve functionality?


The built-in auxiliary contact allows for additional control functionalities, enabling users to monitor and manage operations without the need for extra space for additional components.

What environmental conditions can this unit withstand?


This unit can function within an ambient temperature range between -40°C and +70°C, making it robust against extreme temperature variations found in many industrial settings.

What is the maximum electrical switching frequency this contactor supports?


It supports a maximum electrical switching frequency of 1200 cycles per hour for AC-3 applications, making it highly efficient for frequent operations without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy