RS Better World

Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 115 A, 55 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,247.03

(exc. GST)

$1,371.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,247.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-4031
Mfr. Part No.:
3RT1054-3AF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Power Rating

55kW

Series

3RT1

Function

Safety

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Safety

Operational Current Ie

53A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

127V

Maximum Operating Temperature

60°C

Length

172mm

Standards/Approvals

CCC, CSA, EAC, UL

Depth

170mm

Width

120mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE
The Siemens 3RT1 power contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input).The 3RT1 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection.

The contactor are available in various sizes and in a wide performance range

Pre-installed auxiliary switches reduce the complexity of your design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy