RS Better World

Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 300 A, 160 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,645.01

(exc. GST)

$2,909.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,645.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4424
Mfr. Part No.:
3RT1066-6AF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Series

3RT1

Power Rating

160kW

Mount Type

Screw

Function

Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

95A

Control Circuit Voltage Uc

127V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Depth

202mm

Width

145mm

Length

210mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens Contactor, AC or DC Control Supply Voltage, Screw Terminals - SIRIUS Series - 3RT1066-6AF36


To enjoy peace of mind when switching demanding loads, use this contactor from Siemens. The versatile unit is compatible with both AC and DC control circuits, so it slides seamlessly into most circuits. Thanks to a main circuit surge voltage of 8kV, you can count on it to stop power spikes from causing equipment blowouts. This reduces downtime and boosts productivity. A contactor like this is suitable for use in harsh industrial locations as it resists shock. Its ability to switch large currents makes it a reliable choice for use with electric motors and lighting control setups.

Features & Benefits


• Delivers up to 10 million switching cycles for an extended mechanical lifespan

• Compatible with challenging locations, thanks to its broad operating temperature range between -25°C and +60°C

• Screw mounting for simple installation

• Maximises board packing efficiency with compact dimensions of 210 (H) x 145 (W) x 202mm (D)

Is this an environmentally friendly product?


Yes, the contactor is end-of-life optimised, with more than half its components suitable for recycling. This reduces its environmental footprint by minimising the amount of waste sent to landfill.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy