Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 500 A, 250 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 210-4425
- Mfr. Part No.:
- 3RT1076-6AF36
- Brand:
- Siemens
Subtotal (1 unit)*
$6,340.83
(exc. GST)
$6,974.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,340.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-4425
- Mfr. Part No.:
- 3RT1076-6AF36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 250kW | |
| Series | 3RT1 | |
| Mount Type | Screw | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 180A | |
| Maximum Operating Temperature | 60°C | |
| Length | 214mm | |
| Depth | 225mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 160mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 250kW | ||
Series 3RT1 | ||
Mount Type Screw | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 180A | ||
Maximum Operating Temperature 60°C | ||
Length 214mm | ||
Depth 225mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 160mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S12, 3RT1 Series Contactor, 500A Current Rating, 127V Coil Voltage - 3RT1076-6AF36
Features & Benefits
Applications
What operational capabilities does it provide for high current applications?
How does it perform under extreme conditions?
What are the benefits of using auxiliary contacts with this contactor?
What installation requirements should be considered for optimal performance?
Related links
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
