Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 115 A, 55 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 154-765
- Mfr. Part No.:
- 3RT1054-1SF36
- Brand:
- Siemens
Subtotal (1 unit)*
$1,948.22
(exc. GST)
$2,143.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,948.22 |
*price indicative
- RS Stock No.:
- 154-765
- Mfr. Part No.:
- 3RT1054-1SF36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 115A | |
| Series | 3RT1 | |
| Power Rating | 55kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 170mm | |
| Standards/Approvals | No | |
| Length | 172mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 115A | ||
Series 3RT1 | ||
Power Rating 55kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 60°C | ||
Depth 170mm | ||
Standards/Approvals No | ||
Length 172mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor delivers exceptional performance and reliability for controlling electrical motors. Capable of managing heavy loads up to 115 A in an AC-3 rating, it provides a robust solution for industrial automation. Its compact size and wide range of operational capabilities suit various environments, while its mechanical service life of up to 10 million cycles ensures superior endurance. With integrated auxiliary contacts, it offers versatile usage and maintains safety and efficiency in demanding conditions.
Handles extensive electrical loads
Supports multiple current paths
Advanced surge protection
Low power loss
Easy installation with screw type terminals
Compact and environmentally considered
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 127V 1kV
- Siemens 3RT1 Contactor 3-Pole 110 kW 127V 1kV
