Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 160 A, 55 kW 127V, NO/NC, 1kV
- RS Stock No.:
- 154-096
- Mfr. Part No.:
- 3RT1054-6PF35
- Brand:
- Siemens
Subtotal (1 unit)*
$2,142.81
(exc. GST)
$2,357.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,142.81 |
*price indicative
- RS Stock No.:
- 154-096
- Mfr. Part No.:
- 3RT1054-6PF35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 160A | |
| Power Rating | 55kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Depth | 170mm | |
| Length | 172mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 160A | ||
Power Rating 55kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 120mm | ||
Depth 170mm | ||
Length 172mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is an advanced solution for efficient electrical circuit control in industrial settings. It handles substantial operational currents with excellent insulation and surge voltage resistance. Designed for reliable operation across various conditions, it features integrated auxiliary contacts for added functionality. With an impressive operational life and minimal maintenance, it enhances productivity while meeting demanding safety and performance standards.
Robust design for long term reliability
High insulation voltage ratings
Auxiliary contacts for added functionality
Broad temperature range
Energy efficient
Compact for flexible mounting
Seamless performance across frequencies
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 127V 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 1 NO/1 NC, 1kV
