Omron J7KNA Contactor, 230V ac Coil, 4-Pole, 10 A 230V ac, 3 NO/1 NC, 888V

Subtotal (1 unit)*

$106.71

(exc. GST)

$117.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.71

*price indicative

RS Stock No.:
214-6880
Mfr. Part No.:
J7KNA-AR-31 230
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

888V

Contact Current

10A

Series

J7KNA

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

888

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC, UL, EN

Depth

49mm

Width

57.5mm

Length

45mm

Pole and Throw Configuration

4

Omron J7KNA-AR Series Contactor, 230V AC Coil Voltage, 10A Contact Current Rating - J7KNA-AR-31 230


This contactor is designed to manage electrical currents in various automation applications. Its durable construction ensures consistent performance in industrial environments, making it essential for controlling motors and other high-power devices. This model operates at 230V AC and meets demanding performance requirements, providing both functionality and efficiency.

Features & Benefits


• 4 pole functionality for versatile control of multiple circuits

• Contact current rating of 10A for effective load management

• 3 normally open and 1 normally closed configuration enhances flexibility

• Designed for DIN rail mounting, facilitating installation in control panels

• Screw terminal connections provide secure wiring and easy access

Applications


• Utilised in motor control circuits for effective operation

• Suitable for switching electrical loads in industrial settings

• Employed in automation systems for improved performance

• Ideal for HVAC equipment requiring dependable switching

• Used in lighting control systems to manage energy consumption

Can this be installed directly onto a DIN rail?


Yes, it is specifically created for DIN rail mounting, making installation straightforward.

What types of loads can it manage effectively?


It is designed to control motors and other electrical loads up to 10A.

How should it be connected to ensure safety?


Use screw terminals for secure wiring, ensuring connections are tight and appropriately rated.

What is the operational temperature range for this device?


It operates effectively in temperatures from -40 to +60°C, ensuring functionality in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy