Omron J7KNU Contactor, 230V ac Coil, 4-Pole, 5 A, 2.2 kW 230V ac, 4 NO, 440V
- RS Stock No.:
- 214-6903
- Mfr. Part No.:
- J7KNU-05-4 230
- Brand:
- Omron
Subtotal (1 unit)*
$75.66
(exc. GST)
$83.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $75.66 |
*price indicative
- RS Stock No.:
- 214-6903
- Mfr. Part No.:
- J7KNU-05-4 230
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 5A | |
| Power Rating | 2.2kW | |
| Series | J7KNU | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Straight | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, RoHS, UL 508, VDE 0660, WEEE | |
| Width | 72mm | |
| Depth | 33mm | |
| Length | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 5A | ||
Power Rating 2.2kW | ||
Series J7KNU | ||
Mount Type DIN Rail | ||
Function Motor Control, Straight | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, RoHS, UL 508, VDE 0660, WEEE | ||
Width 72mm | ||
Depth 33mm | ||
Length 36mm | ||
Pole and Throw Configuration 4 | ||
Related links
- Omron J7KNU Contactor 4-Pole 3.5 kW 230V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 90V ac 440V
- Omron J7KNU Contactor 3-Pole 2.2 kW 110V dc 220V
- Omron J7KNA Contactor 4-Pole 3 NO/1 NC, 888V
- Omron J7KN Contactor 3-Pole 15 kW 230V ac, 415V
- Omron J7KN Contactor 3-Pole 5.5 kW 230V ac 415V
- Omron J7KN Contactor 3-Pole 55 kW 415 V ac
- Siemens INSTA Contactor 4-Pole 0.004 kW 230V ac 440V
