Siemens Contactor, 24V dc Coil, 2-Pole, 25 A, 6.5 kW, 2 NO/2 NC

Subtotal (1 unit)*

$4,163.39

(exc. GST)

$4,579.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,163.39

*price indicative

RS Stock No.:
211-3709
Mfr. Part No.:
3TC4817-0AB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

2

Contact Current

25A

Power Rating

6.5kW

Function

Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIRIUS 3TC4 series is a contactor for switching DC voltage. It has current rating of 75 A and size S4. It offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. It is approved for worldwide use e.g. IEC and UL/CSA.

Mounting type is screw fixing

Protection class IP is IP00

Ambient operating temperature is -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy