Siemens 3TC4 Contactor, 48V dc Coil, 2-Pole, 75 A, 2 NO/2 NC
- RS Stock No.:
- 154-200
- Mfr. Part No.:
- 3TC4817-0AW4
- Brand:
- Siemens
Subtotal (1 unit)*
$4,163.39
(exc. GST)
$4,579.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,163.39 |
*price indicative
- RS Stock No.:
- 154-200
- Mfr. Part No.:
- 3TC4817-0AW4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 2 | |
| Contact Current | 75A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 104mm | |
| Length | 85mm | |
| Width | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 2 | ||
Contact Current 75A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 104mm | ||
Length 85mm | ||
Width 77mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for exceptional performance in demanding applications. With advanced technical specifications and a robust design, this product delivers reliability and efficiency in DC electrical circuits. Its versatile operation across a range of voltages ensures that it meets the diverse needs of various industries. Designed for both ease of installation and maintenance, it features multiple poles and auxiliary contact options, making it adaptable for multiple configurations. The high operational lifespan coupled with considerable mechanical durability signifies its readiness for rigorous tasks, ensuring minimal downtime in critical operations. This contactor is your ideal choice for enhancing control in electrical systems.
Designed to withstand extreme ambient temperatures from -25 to +55 °C
Mechanical service life supports up to 10 million operating cycles
Versatile functionality with optional auxiliary switches
Boasts a short-circuit protection mechanism for enhanced reliability
Related links
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 220 V ac Coil 75 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
