Siemens 3TC4 Contactor, 110V dc Coil, 2-Pole, 75 A, 2 NO/2 NC

Subtotal (1 unit)*

$4,163.39

(exc. GST)

$4,579.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,163.39

*price indicative

RS Stock No.:
154-195
Mfr. Part No.:
3TC4817-0AF4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

2

Contact Current

75A

Series

3TC4

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

77mm

Standards/Approvals

No

Depth

104mm

Length

85mm

COO (Country of Origin):
DE
The Siemens robust contactor is engineered for excellence in industrial automation, ensuring reliable performance in DC applications. Designed to accommodate a wide range of operational currents, it excels in demanding environments with extreme temperature tolerances. The contactor brings unparalleled versatility, supporting various configurations for auxiliary circuits and offering high mechanical service life, making it an essential component for modern electrical control systems. Its sleek design not only optimises space but also allows for flexible installation, contributing effectively to improved system reliability and efficiency. Additionally, safety features ensure compliance with relevant standards, making it a trustworthy choice for engineers.

Operates in extreme temperatures from -25 to +55 °C

Includes multiple auxiliary contacts for versatility

High mechanical endurance with 10 million cycles

Reliable IP20 protection class for user safety

Supports screw terminal connections for maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy