Siemens 3TC4 Contactor, 24V dc Coil, 2-Pole, 75 A, 56 kW 24V dc, 1 NO/2 NC, 750V

Subtotal (1 unit)*

$4,317.36

(exc. GST)

$4,749.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,317.36

*price indicative

RS Stock No.:
154-210
Mfr. Part No.:
3TC4817-0LB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

75A

Series

3TC4

Power Rating

56kW

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

1 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

DC Operation

Operational Current Ie

75A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

184mm

Width

143mm

Standards/Approvals

UKCA, UR, CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1

Length

178mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens contactor is engineered for efficient operational performance in demanding environments, catering to high voltage applications with an insulation rating of 800 V. Designed to meet the rigorous standards of modern electrical systems, it features robust dual-pole support and impressive mechanical service life, ensuring reliability and longevity. Its advanced design allows for smooth operational handling across a broad temperature range, making it suitable for various industrial applications. The inclusion of varistor surge protection enhances its resilience against electrical transients, making it a smart choice for safe and effective control in both AC and DC systems.

Optimises energy efficiency in operations

High shock resistance for durability

Compatible with various voltage ratings

User-friendly screw terminals for installation

Superior control with auxiliary contacts

Each
$4,856.27
Each
$4,377.02
Each
$862.55
Each
$4,377.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy