Siemens 3TC4 Contactor, 60V dc Coil, 2-Pole, 75 A, 2 NO/2 NC

Subtotal (1 unit)*

$3,003.80

(exc. GST)

$3,304.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,003.80

*price indicative

RS Stock No.:
154-193
Mfr. Part No.:
3TC4817-0AE4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

60V dc

Number of Poles

2

Contact Current

75A

Series

3TC4

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

77mm

Length

85mm

Depth

104mm

COO (Country of Origin):
DE
The Siemens compact contactor is engineered for exceptional performance across a range of industrial applications. With its robust design, it accommodates demanding operational conditions while ensuring reliable control of electrical circuits. The unit features high operational capacity and is tailored for compatibility with DC networks. Its advanced insulation properties and shock resistance promote operational longevity, enhancing overall system reliability. Ideal for environments where temperature fluctuations and humidity levels are prevalent, this contactor maintains efficiency in challenging conditions. Moreover, it integrates seamlessly with auxiliary switches, expanding its functional versatility.

Wide operational temperature range for durability

Robust construction for harsh environments

Quick response times enhance efficiency

Compatible with various auxiliary modules

High insulation voltage for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy