Siemens Contactor, 300V Coil, 2-Pole, 7.5 A, 38 kW, 2 NO/2 NC

Subtotal (1 unit)*

$3,294.59

(exc. GST)

$3,624.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,294.59

*price indicative

RS Stock No.:
213-0518
Mfr. Part No.:
3TC4817-0BP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

300V

Number of Poles

2

Contact Current

7.5A

Power Rating

38kW

Function

Resistive Load

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Clamp

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 3TC series is a contactor, size 4,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).

They are available with AC and DC operation, in various voltages and with different auxiliary contacts

Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy