Siemens 3TG1 Power Relay, 230V ac Coil, 4-Pole, 20 A, 4 kW 230V ac, 3 NO/1 NC, 400V ac

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$367.79

(exc. GST)

$404.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$367.79-
5 +$302.7217%

*price indicative

RS Stock No.:
211-2458
Distrelec Article No.:
136-22-869
Mfr. Part No.:
3TG1001-0AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Power Relay

Number of Poles

4

Contact Voltage

400V ac

Contact Current

20A

Series

3TG1

Power Rating

4kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Length

62mm

Depth

60mm

Standards/Approvals

CSA, UL, UKCA, RoHS, CCC, CE, EAC

Width

36mm

Pole and Throw Configuration

3P

COO (Country of Origin):
TR

Siemens 3TG1 Series Power Relay, 400V AC Contact Voltage Rating, 4kW Power Rating - 3TG1001-0AL2


This power relay is intended for the effective management of electrical circuits, particularly within automation and control applications. Featuring a coil voltage of 230V AC, it belongs to the SIRIUS Innovation series, ensuring consistent performance in various industrial environments. The 4-pole relay offers advanced functionalities, making it essential for safe operations in electrical systems.

Features & Benefits


• High-performance operation with a contact rating of 20A

• Compatible with 400V AC environments

• Total power capacity of up to 4kW for substantial tasks

• Configured with 3 normally open and 1 normally closed contact

• Includes an auxiliary contact to enhance circuit functionality

• Utilises screw terminal connections for secure wiring

Applications


• Controls motors and industrial machinery

• Ideal for automation in manufacturing processes

• Employed in HVAC systems for effective energy management

• Suitable for circuit protection in electrical panels

• Utilised in control systems for lighting installations

What is the maximum temperature at which it can operate?


The product can function effectively in environments reaching up to +55°C.

How do I connect it within my existing system?


It features screw terminals for secure and straightforward connections.

What safety features does it include?


The relay’s design incorporates features to ensure performance and circuit protection.

Each
$128.73
Each
$102.54
Each
$375.68
Each
$344.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy