Europa EUC Contactor, 230V ac Coil, 4-Pole, 25 A, 4 kW 230V ac, 2 NO/2 NC, 400V ac

Subtotal (1 unit)*

$135.51

(exc. GST)

$149.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.51

*price indicative

RS Stock No.:
153-3470
Mfr. Part No.:
EUC2-25-2NO2NCP
Brand:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

4kW

Series

EUC

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

20A

Control Circuit Voltage Uc

230V ac

Width

68mm

Standards/Approvals

CE, CSA, cUL, EAC, IEC, RoHS

Length

36mm

Depth

87.5mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
CN
The Europa Contactor has EUC series 4 Poles and screw terminal type.

Normal State Configuration: 2NO + 2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy