Siemens 3TH4 Contactor Relay, 230V ac Coil, 10-Pole, 10 A 230V ac, 5 NO/5 NC, 888V

Subtotal (1 unit)*

$1,456.53

(exc. GST)

$1,602.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,456.53

*price indicative

RS Stock No.:
213-1020
Mfr. Part No.:
3TH4355-0AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

230V ac

Number of Poles

10

Contact Voltage

888V

Contact Current

10A

Series

3TH4

Mount Type

Screw

Function

Safety

Normal State Configuration

5 NO/5 NC

Number of Auxiliary Contacts

10

Auxiliary Contact Configuration

5 NO/5 NC

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Operational Current Ie

6A

Maximum Operating Temperature

55°C

Length

103mm

Depth

78mm

Width

54mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens contactor relay 55E with 5NO + 5NC contacts. The auxiliary contactor 3TH4 used for switching the control signals in the control circuit. The SIRIUS 3TH4 contactor relays have standard-compliant terminal designations and a reliable connection technology. Thanks to the multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions.

Climate resistant

High contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy