Siemens 3TG1 Power Relay, 110V Coil, 4-Pole, 16 A 24V, 3 NO/1 NC

Subtotal (1 pack of 10 units)*

$2,088.39

(exc. GST)

$2,297.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$208.839$2,088.39

*price indicative

RS Stock No.:
255-0861
Mfr. Part No.:
3TG10011AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

110V

Number of Poles

4

Contact Current

16A

Series

3TG1

Normal State Configuration

3 NO/1 NC

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

3A

Maximum Operating Temperature

55°C

Depth

61mm

Width

36mm

Standards/Approvals

RoHS

Length

61mm

Pole and Throw Configuration

3 NO/1 NC

COO (Country of Origin):
TR
The Siemens Power relay has 3 pole for connection. It has flat connection terminal of 6.3 x 0.8mm. The versions with screw terminals are suitable for use in any climate and finger-safe. The 3TG10 power relays contactors have an integrated protective circuit against opening surges. Because they are hum-free they are suitable for use in household appliances and distribution boards in office and residential areas. They can also be used for applications where there is little space such as air conditioners, heating systems, pumps and fans, i.e. for simple electrical controls.

Screw mount

0.170 Kg net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy