Siemens 5TT Contactor, 230V ac Coil, 2-Pole, 20 A, 2.6 W 230V ac, 1 NO/1 NC, 230V ac

Subtotal (1 unit)*

$336.96

(exc. GST)

$370.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.96

*price indicative

RS Stock No.:
151-1245
Mfr. Part No.:
5TT5001-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

230V ac

Contact Current

20A

Power Rating

2.6W

Series

5TT

Mount Type

Screw

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-15°C

Operational Current Ie

20A

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

55°C

Depth

74.6mm

Width

90mm

Standards/Approvals

IEC, CE, CSA, cUL, EAC, RoHS

Length

17.5mm

Pole and Throw Configuration

DPST

COO (Country of Origin):
SI
The Insta contactors are the ideal switching device for con-trolling AC/DC control voltage in industrial applications and in-frastructure. In addition to their basic function, they can also be used for the On/Off switching of single-phase and three-phase electrical motors. The 5TT50 Insta contactors meet the requirements of EN 60947 and are approved to UL 508. The simultaneous switching of lamp loads at varying phases can be achieved with a single contactor, whereby it is essential to strive for/ensure a symmetrical load of the phases.

Insta contactors with O/I automatic function

Testing of a plant via manual switch without the need to apply a control voltage

Switching position indication for fast recognition of operating states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy