Siemens 3TG1 Contactor Relay, 24V ac Coil, 4-Pole, 16 A, 4 kW 24V ac, 3 NO/1 NC
- RS Stock No.:
- 236-8427
- Mfr. Part No.:
- 3TG1001-1AC2
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 236-8427
- Mfr. Part No.:
- 3TG1001-1AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Current | 16A | |
| Power Rating | 4kW | |
| Series | 3TG1 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Flat | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 61mm | |
| Length | 62mm | |
| Width | 36mm | |
| Standards/Approvals | EAC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Current 16A | ||
Power Rating 4kW | ||
Series 3TG1 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Flat | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Depth 61mm | ||
Length 62mm | ||
Width 36mm | ||
Standards/Approvals EAC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- TR
The Siemens Power relay has tab terminals for electrical connection. It support screw and Snap-On mounting onto 35 mm standard mounting rail.
4 kW operating power
-25 to +55 °C ambient temperature during operation
24 V control supply voltage
Related links
- Siemens 3TG1 Contactor 4-Pole 4 kW 24V dc 400V ac
- Siemens 3TG1 Contactor 4-Pole 4 kW 230V ac 400V ac
- Siemens 3TG1 Power Relay 4-Pole 4 kW 230V ac 400V ac
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 55 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 45 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 37 kW 24V ac 400V
- Siemens 3TG1 Power Relay 4-Pole 4 kW 24V dc 400V ac
