ABB ESB20 Contactor, 400V ac Coil, 2-Pole, 20 A, 4.6 kW 400V ac, 2 NC, 250V

Subtotal (1 unit)*

$163.86

(exc. GST)

$180.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.86

*price indicative

RS Stock No.:
211-1605
Mfr. Part No.:
1SBE121111R0702
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

20A

Series

ESB20

Power Rating

4.6kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

2 NC

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Control Circuit Voltage Uc

400V ac

Maximum Operating Temperature

55°C

Length

65mm

Depth

65mm

Width

18mm

Standards/Approvals

EN, UL, IEC

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 400V AC Coil Voltage, 20A Current Rating - 1SBE121111R0702


This contactor is a reliable solution for controlling electrical loads. Designed for domestic and industrial applications, it operates on a coil voltage of 400 V AC and is compactly sized at 65mm x 18mm x 65mm. It features two poles and is designed with safety as a priority, ensuring excellent performance in various settings.

Features & Benefits


• Hum-free operation enhances user comfort during prolonged use

• Low power consumption reduces energy costs

• Built-in overvoltage protection safeguards against power surges

• Integrated design allows for easy DIN rail mounting

• Effective in controlling loads up to 20A reliably

• Suitable for a temperature range from -25°C to +55°C

Applications


• Used for controlling single loads in residential wiring

• Tailored for industrial automation and electrical systems

• Ideal for safety interlock systems in machinery

• Provides reliable control in motor circuits and lighting systems

What is the current rating that this device can handle?


The device can handle a contact current rating of 20A, making it suitable for various applications where consistent power control is needed.

Can it be used in different environmental conditions?


Yes, this contactor operates effectively in temperatures ranging from -25°C to +55°C, allowing versatility in various environments.

How is it mounted within electrical systems?


It is designed for easy installation on a DIN rail, facilitating quick setup and integration into existing electrical installations.

What types of loads can be operated with this contactor?


It is specifically designed for controlling single loads up to 20A, making it ideal for motor control and lighting applications.

Is this product suitable for both AC and DC operation?


Yes, it can operate with both AC and DC loads, providing flexibility for different system requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy