ABB ESB20 Contactor, 48V Coil, 2-Pole, 20 A, 4.6 kW 48V, 2 NC, 250V
- RS Stock No.:
- 211-1596
- Mfr. Part No.:
- 1SBE121111R0302
- Brand:
- ABB
Subtotal (1 unit)*
$163.86
(exc. GST)
$180.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.86 |
*price indicative
- RS Stock No.:
- 211-1596
- Mfr. Part No.:
- 1SBE121111R0302
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Standards/Approvals | IEC, EN, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Standards/Approvals IEC, EN, UL | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 48V Coil Voltage, 20A Contact Current Rating - 1SBE121111R0302
This contactor is designed for controlling electrical loads. The unit operates at a coil voltage of 48V, making it suitable for diverse applications in both industrial and domestic environments. Compactly built with dimensions of 65mm in length, 18mm in width, and 65mm in depth, it incorporates a 2-pole setup and a rated current of 20A. The installation is simplified by the screw terminal connections, allowing for efficient integration into existing systems.
Features & Benefits
• Hum-free operation enhances overall efficiency
• Low power consumption supports energy-saving initiatives
• Integrated overvoltage protection secures connected devices
• Suitable for household and industrial use promotes versatility
• Designed for DIN rail mounting simplifies installation
• Maximum operating temperature of +55°C ensures durability
Applications
• Ideal for controlling single loads in residential settings
• Suitable for motor control in diverse industrial
• Can be used in automation systems requiring reliable operation
• Commonly utilised in safety due to its robust design
What are the electrical specifications that support effective operation?
The device operates efficiently with a control voltage of 48V, featuring a rated operational current of 20A in both AC and DC configurations. Its maximum operational voltage can reach up to 250V AC, ensuring compatibility with various electrical systems.
How does this unit handle temperature variations?
The contactor is designed to function within a broad temperature range, operating efficiently between -25°C and +55°C, making it suitable for varying environmental conditions.
What type of connections does this contactor utilise?
It features screw terminal connections, which accommodate various wire sizes, ensuring a stable and secure installation in both flexible and rigid configurations.
- RS Stock No. 2111598
- Mfr. Part No. 1SBE121111R0320
Each
$144.50
- RS Stock No. 2111496
- Mfr. Part No. 1SAE231111R0340
Each
$187.15
RS Better World
- RS Stock No. 0154747
- Mfr. Part No. 3RT1054-3AD36
Each
$1,542.69
- RS Stock No. 7912916
- Mfr. Part No. A9C22722
Each
$109.65
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V










