ABB ESB20 Contactor, 42V Coil, 2-Pole, 20 A, 4.6 kW 42V, 1 NO/1 NC, 250V

Subtotal (1 unit)*

$163.86

(exc. GST)

$180.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.86

*price indicative

RS Stock No.:
211-1594
Mfr. Part No.:
1SBE121111R0211
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

42V

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

20A

Power Rating

4.6kW

Series

ESB20

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

42V

Contactor Application

Safety

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL, IEC, EN

Length

65mm

Depth

65mm

Width

18mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 42V Coil Voltage, 20A Current Rating - 1SBE121111R0211


This contactor is designed for reliable load control in both domestic and industrial applications. The device features a compact design with dimensions of 65mm x 18mm x 65mm and operates at a control voltage of 42V. With its 2-pole configuration and a current rating of 20A, it excels in various automation tasks requiring robust performance.

Features & Benefits


• Enables control of single loads up to 20A

• Hum-free operation enhances user experience

• Integrated overvoltage protection increases reliability

• Low power consumption contributes to energy efficiency

• Screw terminal design simplifies installation and maintenance

• Wide temperature range ensures operation in extreme conditions

Applications


• Used for load control in automation systems

• Ideal for industrial environments requiring safe operations

• Suitable for domestic electrical circuits

• Employed in diverse equipment requiring reliable switching

What is the maximum ambient temperature for operation?


The device can operate within an ambient temperature range of -25°C to +55°C, making it suitable for various environments.

How does this contactor manage overvoltage situations?


Integrated overvoltage protection safeguards connected loads from potential damage due to voltage spikes.

What types of loads can this contactor control?


It is designed to control single-phase loads and is suitable for various applications, including lighting and motor control.

What is the significance of the screw terminal connection?


The screw terminal design allows for secure connections, ensuring dependable performance over time and easing the installation process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy