Eaton DILM Contactor, 400V ac Coil, 4-Pole, 22 A, 5.5 kW 400V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4952
- Mfr. Part No.:
- 276972 DILMP20(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$159.03
(exc. GST)
$174.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.03 |
*price indicative
- RS Stock No.:
- 743-4952
- Mfr. Part No.:
- 276972 DILMP20(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 22A | |
| Series | DILM | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60947 | |
| Depth | 117mm | |
| Length | 68mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 22A | ||
Series DILM | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EN 60947 | ||
Depth 117mm | ||
Length 68mm | ||
Pole and Throw Configuration 4 | ||
Eaton xStart Range Contactor, 20A Contact Current Rating, 4NO - 276972 DILMP20(400V50HZ,440V60HZ)
This Eaton contactor is a 4-pole device designed for AC operation, operating at 400V AC with a contact current rating of 22A. It measures 75mm in length, 68mm in height, and 45mm in width, facilitating easy integration into existing systems.
Features & Benefits
• Power rating of 5.5kW for effective load handling
• Screw terminals ensure straightforward connections
• Mechanical lifespan of 10 million operations for durability
• Provides finger and back-of-hand proof protection
Applications
• Controls AC induction motors
• Utilised in automation and control systems
• Suitable for consistent switching solutions in various industries
• Employed in mechanical and electrical setups
Can it handle various voltage levels?
Yes, it operates effectively up to 690V.
Is it compatible with both inductive and non-inductive loads?
Yes, it supports both types of loads efficiently.
Can it operate in harsh environmental conditions?
Yes, it functions within -25°C to +60°C.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 4-Pole 6.5 kW, 400V
- Eaton DILM Contactor 3-Pole 4 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 30 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 400V ac 400V ac
