ABB ESB20 Contactor, 12V ac/dc Coil, 2-Pole, 20 A, 4.6 kW 12V ac/dc, 2 NC, 250V
- RS Stock No.:
- 211-1609
- Mfr. Part No.:
- 1SBE121111R1402
- Brand:
- ABB
Subtotal (1 unit)*
$161.45
(exc. GST)
$177.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.45 |
*price indicative
- RS Stock No.:
- 211-1609
- Mfr. Part No.:
- 1SBE121111R1402
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Series | ESB20 | |
| Power Rating | 4.6kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 12V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Width | 18mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V ac/dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Series ESB20 | ||
Power Rating 4.6kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 12V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Width 18mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 12V Control Voltage, 20A Current Rating - 1SBE121111R1402
This contactor is designed for effective control of single loads up to 20A, making it suitable for both domestic and industrial applications. It operates on a coil voltage of 12V AC/DC and is engineered with a compact design, measuring 65mm in length and 18mm in width. The robust construction ensures reliable performance across various environmental conditions, with operational temperatures ranging from -25°C to +55°C.
Features & Benefits
• Designed for hum-free operation with low power consumption
• Integrated overvoltage protection enhances system safety
• Ideal for controlling AC and DC circuits
• Supports a normal state configuration of 2NC for safety
• Features screw terminal connections for ease of installation
• Compact size facilitates installation in confined spaces
Applications
• Used for control circuits in residential automation systems
• Suitable for industrial machinery requiring reliable load control
• Utilised in electrical panels for efficient power management
• Employed in safety where reliable disconnection is essential
What protection features does this product offer?
It includes overvoltage protection to safeguard connected circuits, ensuring operational reliability and safety within specified limits.
How does this device perform in different environments?
It operates effectively in temperatures ranging from -25°C to +55°C, making it suitable for diverse applications in both hot and cold climates.
What types of loads can be controlled with this contactor?
It can manage single loads up to 20A, accommodating both AC and DC applications, ideal for various operational needs.
What installation requirements should be considered?
The screw terminal type allows for straightforward wiring, making installations quick and efficient, especially in confined spaces.
How is the contact configuration beneficial for safety?
The 2NC configuration ensures that the circuit remains secure under normal conditions, enhancing safety during operation and preventing accidental energisation.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V