ABB ESB20 Contactor, 400V ac Coil, 2-Pole, 20 A, 4.6 kW 400V ac, 2 NO, 250V

Subtotal (1 unit)*

$151.01

(exc. GST)

$166.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.01

*price indicative

RS Stock No.:
211-1608
Mfr. Part No.:
1SBE121111R0720
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

2

Contact Voltage

250V

Contact Current

20A

Power Rating

4.6kW

Series

ESB20

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V ac

Maximum Operating Temperature

55°C

Width

18mm

Depth

65mm

Standards/Approvals

EN, IEC, UL

Length

65mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 400V AC Coil Voltage, 20A Current Rating - 1SBE121111R0720


This contactor is designed for efficient control of loads with a capacity of up to 20A. It features a compact form factor with dimensions of 65mm in length, 18mm in width, and 65mm in depth, making it suitable for various installations. With a coil voltage of 400V AC, this contactor is ideal for both household and industrial applications, ensuring reliable operation in diverse environments.

Features & Benefits


• Hum-free operation enhances user comfort

• Low power consumption supports energy efficiency

• Integrated overvoltage protection for added safety

• Modular design accommodates various accessories

• Compatible with AC and DC for versatile usage

• Screw terminal connectivity for easy installation

Applications


• Used for controlling single loads in residential installations

• Suitable for automation systems in industrial settings

• Effective in machinery control for mechanical

• Ideal for safety circuits ensuring operational reliability

What is the maximum operating temperature for this contactor?


The contactor can operate efficiently within a temperature range of -25°C to +55°C, making it resilient in varied climatic conditions.

What types of loads can be handled by this contactor?


It is specifically designed to manage single loads up to 20A, suitable for both household appliances and industrial machinery.

How does the integrated overvoltage protection function?


The integrated overvoltage protection helps to prevent damage to the contactor and connected devices by absorbing voltage spikes that may occur in the electrical circuit.

What mounting options are available for this product?


It features a DIN rail mounting style, which allows for straightforward integration into existing electrical frameworks.

What is the expected mechanical durability of this contactor?


The contactor boasts impressive mechanical durability, rated for up to 1,000,000 cycles, ensuring a long lifespan in operational use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy