ABB ESB20 Contactor, 400V ac Coil, 2-Pole, 20 A, 4.6 kW 400V ac, 1 NO/1 NC, 250V

Subtotal (1 unit)*

$163.86

(exc. GST)

$180.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.86

*price indicative

RS Stock No.:
211-1606
Mfr. Part No.:
1SBE121111R0711
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

20A

Series

ESB20

Power Rating

4.6kW

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

400V ac

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Standards/Approvals

EN, IEC, UL

Width

18mm

Length

65mm

Depth

65mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 400V AC Coil Voltage, 20A Current Rating - 1SBE121111R0711


This contactor is designed for controlling single loads up to 20A and operates effectively with both AC and DC circuits. The compact design features a power rating of 4.6 kW and includes a contact configuration of 1NO + 1NC. With dimensions of 65mm in length and 18mm in width, this device is not only compact but also robust, suitable for various environments.

Features & Benefits


• Hum-free operation enhances user comfort and experience

• Low power consumption promotes energy efficiency

• Integrated overvoltage protection ensures device safety

• Screw terminal design simplifies installation and maintenance

• Durability rating of 1,000,000 cycles guarantees long-lasting performance

• Operates across a wide temperature range from -25°C to +55°C

Applications


• Used for controlling household electrical loads

• Suitable for industrial in control panels

• Ideal for automation systems requiring reliable switching

• Employed in safety circuits for enhanced operational security

What type of installation is required for this device?


Installation is straightforward with screw terminals that accommodate various wire sizes, ensuring secure connections for reliable operation.

Can it be used in both high and low voltage applications?


Yes, it supports 400V AC for the main circuit and is compatible with multiple control circuit voltages, making it versatile for different applications.

What are the recommended wire sizes for the main circuit?


For the main circuit, connecting capacities range from 1x 1mm² to 2x 1.5mm² for flexible wires, ensuring compatibility with various installation needs.

How does this contactor ensure safety during operation?


The contactor incorporates overvoltage protection and operates effectively within a wide temperature range, minimising risks in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy