ABB ESB16 Contactor, 42V Coil, 2-Pole, 16 A, 3.7 kW 42V, 2 NO, 250V

Subtotal (1 unit)*

$146.02

(exc. GST)

$160.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.02

*price indicative

RS Stock No.:
211-1571
Mfr. Part No.:
1SBE111111R0220
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

42V

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

16A

Power Rating

3.7kW

Series

ESB16

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

42V

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN, IEC, UL

Length

65mm

Depth

65mm

Width

18mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 42V Coil Voltage, 16A Contact Current Rating - 1SBE111111R0220


This contactor is designed for managing electrical control in various applications. The ESB series features a compact design with dimensions of 65mm in length, 18mm in width, and 65mm in depth, making it ideal for both industrial and domestic use. With a coil voltage of 42V, this device effectively operates single loads up to 16A, ensuring efficient performance within its specified range.

Features & Benefits


• Hum-free operation minimises noise in domestic environments

• Low power consumption promotes energy efficiency

• Integrated overvoltage protection enhances operational safety

• Versatile contact combinations cater to diverse applications

• Designed for DIN rail mounting for easy installation

• Functionality suited for both AC and DC control circuits

Applications


• Used for controlling electrical loads in industrial settings

• Suitable for residential requiring efficient load management

• Integrated into automation systems for safety control functions

• Perfect for needing reliable 2-pole contact solutions

What is the maximum temperature range for operation?


The product can operate efficiently in temperatures ranging from -25°C to +55°C, ensuring reliability in varying environments.

How does this contactor contribute to energy savings?


With its low power consumption features, it reduces electricity usage while providing reliable control over electrical loads.

What mounting options are available for this device?


It is specifically designed for DIN rail mounting, allowing for straightforward installation in distribution boards or panels.

What types of loads can this contactor handle?


It is capable of managing single loads up to 16A across both AC and DC circuits, making it versatile for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy