ABB ESB16 Contactor, 400V ac Coil, 2-Pole, 16 A, 3.7 kW 400V ac, 2 NO, 250V
- RS Stock No.:
- 211-1588
- Mfr. Part No.:
- 1SBE111111R0720
- Brand:
- ABB
Subtotal (1 unit)*
$146.02
(exc. GST)
$160.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.02 |
*price indicative
- RS Stock No.:
- 211-1588
- Mfr. Part No.:
- 1SBE111111R0720
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 3.7kW | |
| Series | ESB16 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 18mm | |
| Depth | 65mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 3.7kW | ||
Series ESB16 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 18mm | ||
Depth 65mm | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 400V AC Coil Voltage, 16A Current Rating - 1SBE111111R0720
This contactor is a robust component designed for effective load control in various electrical applications. It operates efficiently with a maximum coil voltage of 400V AC. It features a compact design measuring 65mm in length and depth, with a width of 18mm, making it suitable for DIN rail mounting.
Features & Benefits
• Hum-free operation enhances user comfort in residential and industrial settings
• Low power consumption contributes to overall energy efficiency
• Integrated overvoltage protection safeguards the circuit
• Capable of handling contact currents up to 16A
• Safety-oriented design ensures reliable functionality in critical applications
• No auxiliary contacts, simplifying installation and operation
Applications
• Used to control single loads up to 16A
• Ideal for domestic and industrial electrical systems
• Utilised for automation processes requiring high reliability
• Suitable for installations needing compact DIN rail components
What is the maximum ambient temperature that this component can operate in?
This component can operate effectively at a maximum temperature of +55°C, making it suitable for varied environments.
What type of connections can be made with this contactor?
It supports screw terminal connections with various wire sizes, accommodating up to 6mm² for flexible wires, ensuring secure connectivity.
How durable is the component in terms of operational cycles?
It has an electrical durability of up to 150,000 cycles for AC-1 applications, ensuring long-lasting performance under normal conditions.
- RS Stock No. 2111581
- Mfr. Part No. 1SBE111111R0520
Each
$142.38
- RS Stock No. 2111608
- Mfr. Part No. 1SBE121111R0720
Each
$151.01
- RS Stock No. 2485461
- Mfr. Part No. 11BG09T2A400
Each
$127.79
- RS Stock No. 0154208
- Mfr. Part No. 3TC4817-0BV0
Each
$3,718.07
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V











