ABB ESB16 Contactor, 42V Coil, 2-Pole, 16 A, 3.7 kW 42V, 2 NC, 250V
- RS Stock No.:
- 211-1569
- Mfr. Part No.:
- 1SBE111111R0202
- Brand:
- ABB
Subtotal (1 unit)*
$153.26
(exc. GST)
$168.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.26 |
*price indicative
- RS Stock No.:
- 211-1569
- Mfr. Part No.:
- 1SBE111111R0202
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 18mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC, EN | ||
Width 18mm | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 16A Contact Current Rating, 42V Coil Voltage - 1SBE111111R0202
This contactor is designed for both domestic and industrial applications, accommodating loads up to 16A. With its compact DIN rail mounted design, it measures 65mm in length and depth, and 18mm in width. The electrical specifications include a control voltage of 42V and a contact current rating of 16A, ensuring efficient operation across various settings.
Features & Benefits
• Designed for safety with integrated overvoltage protection
• Hum-free operation reduces electrical noise during use
• Low power consumption enhances energy efficiency
• Supports both AC and DC control circuits for versatility
• Compact design optimises space in electrical panels
• Utilises screw terminal type for secure connections
Applications
• Used for controlling single loads in residential installations
• Applied in industrial settings for reliable power control
• Ideal for integration into automation systems requiring safety measures
What is the maximum range for operating temperatures for this unit?
The operational temperature range is from -25°C to +55°C, allowing use in diverse environments.
How does the contactor contribute to energy efficiency?
The low power consumption feature ensures minimal energy wastage during operation, making it a cost-effective choice.
What types of control circuits can be used with this product?
It is compatible with both AC and DC control circuits, providing flexibility for various electrical systems.
What are the mounting options available for this contactor?
It is specifically designed for DIN rail mounting, simplifying installation and space management in distribution boards.
What type of connections does the product support?
It features screw terminal connections, which allow for secure and robust wiring attachments suitable for different cable types.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 1.3 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V