ABB ESB16 Contactor, 42V Coil, 2-Pole, 16 A, 3.7 kW 42V, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1570
- Mfr. Part No.:
- 1SBE111111R0211
- Brand:
- ABB
Subtotal (1 unit)*
$145.59
(exc. GST)
$160.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.59 |
*price indicative
- RS Stock No.:
- 211-1570
- Mfr. Part No.:
- 1SBE111111R0211
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Length | 65mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Length 65mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 42V Coil Voltage, 2 Pole Configuration - 1SBE111111R0211
This contactor is designed for effective electrical control in various applications. As a 2-pole device with a capacity of 16A, it features a control circuit operating at a voltage of 42V. With dimensions of 65mm in length, 18mm in width, and a depth of 65mm, this compact design ensures easy integration into existing systems, particularly in DIN rail setups.
Features & Benefits
• Hum-free operation minimises noise in residential environments
• Low power consumption promotes energy efficiency
• Integrated overvoltage protection enhances safety
• Designed for both domestic and industrial applications
• Screw terminals allow for straightforward wiring
• Operational temperature range from -25°C to +55°C
Applications
• Utilised in home automation systems
• Integrated within industrial control panels
• Suitable for running motors up to 3.7kW
• Employed in HVAC systems for load control
• Applicable in automated lighting systems
Can this device handle both AC and DC loads?
Yes, it is capable of controlling single loads up to 16A for both AC and DC operations, making it versatile for various applications.
What is the mechanical and electrical durability of this unit?
The contactor boasts a mechanical durability of up to 1,000,000 cycles and an electrical durability of 150,000 cycles under AC-3 conditions, ensuring reliability over time.
What types of wiring configurations can be used?
The contactor supports a range of wiring configurations, allowing for flexible connections from 1mm² to 10mm², depending on the application requirements.
Is it compatible with DIN rail mounting systems?
Yes, this contactor is specifically designed for DIN rail mounting, facilitating straightforward installation and integration into existing electrical panels.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V