ABB ESB16 Contactor, 240V ac Coil, 2-Pole, 16 A, 3.7 kW 240V ac, 2 NO, 250V
- RS Stock No.:
- 211-1581
- Mfr. Part No.:
- 1SBE111111R0520
- Brand:
- ABB
Subtotal (1 unit)*
$142.38
(exc. GST)
$156.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.38 |
*price indicative
- RS Stock No.:
- 211-1581
- Mfr. Part No.:
- 1SBE111111R0520
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 240V AC Coil Voltage, 16A Current Rating - 1SBE111111R0520
This contactor is designed for efficient control of electrical loads, offering robust functionality in both industrial and domestic settings. It operates at a coil voltage of 240V AC and features a compact design with dimensions of 65mm x 18mm x 65mm, making it suitable for DIN rail installation. With its high power capability, this device is ideal for a variety of applications requiring reliable performance.
Features & Benefits
• Integrated overvoltage protection enhances device safety
• Hum-free operation reduces noise in sensitive environments
• Low power consumption optimises energy efficiency
• Capable of controlling single loads up to 16A
• Flexible mounting options facilitate easy installation
• Zero auxiliary contacts streamline operation
Applications
• Used for controlling motors in industrial machinery
• Suitable for household appliance management
• Enables automation processes in factories
• Ideal for lighting circuit control in residential areas
What is the rated operational voltage of this device?
The rated operational voltage is 240V AC, ensuring compatibility with standard circuits for residential and industrial applications.
Can it be used with DC control circuits?
Yes, the contactor can operate with DC control circuits, providing versatility in its usage across various applications.
What load can this contactor handle?
It is capable of controlling loads up to 16A, making it suitable for high-power applications while ensuring safety and reliability.
How does its design support installation?
The compact dimensions and DIN rail mounting style allow for straightforward installation in electrical distribution boards, saving space and ensuring proper management of circuits.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V