ABB ESB16 Contactor, 110V ac/dc Coil, 2-Pole, 16 A, 3.7 kW 110V ac/dc, 2 NO, 250V
- RS Stock No.:
- 211-1577
- Mfr. Part No.:
- 1SBE111111R0420
- Brand:
- ABB
Subtotal (1 unit)*
$143.93
(exc. GST)
$158.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.93 |
*price indicative
- RS Stock No.:
- 211-1577
- Mfr. Part No.:
- 1SBE111111R0420
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Series | ESB16 | |
| Power Rating | 3.7kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac/dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Series ESB16 | ||
Power Rating 3.7kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 110V Control Voltage, 16A Current Rating - 1SBE111111R0420
This contactor is designed for efficient control of single loads up to 16A, functioning effectively in both domestic and industrial environments. The compact dimensions of 65mm in length and depth, alongside a width of 18mm, make it suitable for installation on DIN rails. It operates at a coil voltage of 110V, providing reliable performance across various applications.
Features & Benefits
• Hum-free operation enhances comfort in noise-sensitive environments
• Low power consumption contributes to overall energy efficiency
• Integrated overvoltage protection safeguards connected circuits
• Designed for easy installation with screw terminals
• Capable of operating in both AC and DC control circuits
• Robust performance rated for 3.7kW power applications
Applications
• Used to control motors in domestic appliances
• Employed in commercial lighting systems
• Ideal for automation in industrial equipment
• Utilised for safety management in machinery
• Suitable for use in distribution boards
What are the operating temperature limits for optimal performance?
It can operate effectively within a temperature range of -25°C to +55°C, making it suitable for various challenging environments.
How does this device ensure safety during operation?
The integrated overvoltage protection feature prevents potential damage to connected devices, ensuring safe operation under varying electrical conditions.
What are the installation requirements for this device?
It is designed for straightforward installation on standard DIN rails, allowing efficient use of space in control panels and distribution boards.
What type of screwdriver is recommended for connection?
A Pozidriv 1 screwdriver is recommended for both control and main circuit connections, ensuring a secure and reliable fit.
Can this device be used for high-frequency applications?
While it operates effectively at standard electrical frequencies, specific high-frequency applications should be assessed according to its rated specifications for reliable performance.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V