ABB ESB100 Contactor, 24V ac/dc Coil, 2-Pole, 100 A, 69.3 kW 24V ac/dc, 4 NO, 400V
- RS Stock No.:
- 211-1564
- Mfr. Part No.:
- 1SAE661111R0140
- Brand:
- ABB
Subtotal (1 unit)*
$1,288.72
(exc. GST)
$1,417.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,288.72 |
*price indicative
- RS Stock No.:
- 211-1564
- Mfr. Part No.:
- 1SAE661111R0140
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 100A | |
| Power Rating | 69.3kW | |
| Series | ESB100 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC, EN | |
| Depth | 65mm | |
| Length | 65mm | |
| Width | 108mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 100A | ||
Power Rating 69.3kW | ||
Series ESB100 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC, EN | ||
Depth 65mm | ||
Length 65mm | ||
Width 108mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 24V Coil Voltage, 100A Current Rating - 1SAE661111R0140
This ABB contactor is an efficient and reliable device designed for controlling single and three-phase loads up to 100 A. The ESB100-40N-01 version is optimised for both domestic and industrial environments, ensuring versatility in application. It features a compact design with dimensions of 65mm x 108mm x 65mm, making it suitable for installation on standard DIN rails.
Features & Benefits
• Operates on 24V AC/DC for versatile control options
• Hum-free operation reduces noise in sensitive environments
• Integrated overvoltage protection enhances safety
• 4 pole configuration allows for diverse connectivity
• Designed with screw terminals for easy wiring
• High power rating of 69.3 kW supports demanding tasks
Applications
• Used for controlling motors in industrial setups
• Suitable for lighting and heating
• Ideal for automation processes in manufacturing
• Effective in various electrical panel installations
What is the maximum operating temperature for this device?
The contactor can operate in temperatures reaching up to +55°C, making it suitable for a range of environments.
How do the screw terminals benefit installation?
The screw terminal design allows for secure connections with a wide range of cable sizes, facilitating straightforward installation and maintenance.
What is the significance of the 4 pole configuration?
The 4 pole configuration enables multiple connection options, enhancing flexibility in load management for various applications.
How durable is this device under frequent operation?
This model boasts an electrical durability rating of 70,000 cycles, ensuring longevity and reliability in regular use.
What types of loads can this contactor control?
It is capable of controlling both single-phase and three-phase loads, making it versatile for industrial and domestic applications.
Related links
- ABB ESB100 Contactor 4-Pole 69.3 kW 230V ac/dc 400V
- ABB ESB100 Contactor 2-Pole 2 NO, 400V
- ABB ESB100 Contactor 2-Pole 2.3 kW 230V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- ABB 1SF Block Contactor 60 V ac/dc Coil 2 NO
- ABB EN40 Contactor 3-Pole 2.77 kW 24V ac/dc 400V