ABB ESB100 Contactor, 24V ac/dc Coil, 2-Pole, 100 A, 2.3 kW 24V ac/dc, 2 NO, 400V
- RS Stock No.:
- 211-1561
- Mfr. Part No.:
- 1SAE361111R0120
- Brand:
- ABB
Subtotal (1 unit)*
$1,220.95
(exc. GST)
$1,343.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,220.95 |
*price indicative
- RS Stock No.:
- 211-1561
- Mfr. Part No.:
- 1SAE361111R0120
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 100A | |
| Power Rating | 2.3kW | |
| Series | ESB100 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 54mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 100A | ||
Power Rating 2.3kW | ||
Series ESB100 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Width 54mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 24V AC/DC Coil Voltage, 2.3kW Power Rating - 1SAE361111R0120
This product is a key control device for household and industrial use, designed to manage both single-phase and three-phase loads. It operates effectively with a coil voltage of 24V, making it suitable for various automation tasks. The durable design ensures compatibility with safety applications.
Features & Benefits
• Hum-free operation improves user comfort
• Integrated overvoltage protection safeguards equipment
• Low power consumption optimises energy usage
• Dual-pole configuration supports efficient electrical management
• Rated for 400V operation, suitable for heavy-duty applications
Applications
• Ideal for safety circuits in residential setups
• Effective in HVAC control systems requiring reliable performance
• Appropriate for lighting control in commercial applications
What is the maximum temperature range for operation?
The device operates efficiently between -25°C and 55°C.
What kind of maintenance does it require?
Regular inspections for wear and tear are recommended to ensure optimal performance.
Is it compatible with both AC and DC?
Yes, the device operates with both types of supply.
Related links
- ABB ESB100 Contactor 2-Pole 69.3 kW 24V ac/dc 400V
- ABB ESB100 Contactor 2-Pole 2.3 kW 230V ac 400V
- ABB ESB100 Contactor 4-Pole 69.3 kW 230V ac/dc 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB16 Contactor 2-Pole 3.7 kW 24V 250V
- Hager ESC Contactor 2-Pole 6.5 kW 24V ac 400V ac
- Hager ESC Contactor 2-Pole 4 kW 24V ac 400V ac