ABB ESB40 Contactor, 24V ac/dc Coil, 2-Pole, 40 A, 9.2 kW 24V ac/dc, 2 NO, 400V
- RS Stock No.:
- 211-1520
- Mfr. Part No.:
- 1SAE341111R0120
- Brand:
- ABB
Subtotal (1 unit)*
$418.89
(exc. GST)
$460.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.89 |
*price indicative
- RS Stock No.:
- 211-1520
- Mfr. Part No.:
- 1SAE341111R0120
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 40A | |
| Power Rating | 9.2kW | |
| Series | ESB40 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 54mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 40A | ||
Power Rating 9.2kW | ||
Series ESB40 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Width 54mm | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 24V AC/DC Coil Voltage, 9.2kW Power Rating - 1SAE341111R0120
This contactor is engineered to handle both single and three-phase loads up to 40A. It operates with both AC and DC power, making it versatile for various applications, ranging from industrial machinery to residential electrical systems. Its compliance with stringent safety standards ensures dependable operation and efficient load management.
Features & Benefits
• Operates without hum for quieter performance
• Low power consumption enhances overall energy efficiency
• Comes with built-in over-voltage protection for added safety
• Offers flexible contact configurations to accommodate various applications
Applications
• Employed in automation systems for effective control of machinery
• Suitable for industrial environments requiring durable components
• Ideal for residential electrical systems that need reliable load management
Can this be used for three-phase loads?
Yes, it can effectively manage both single and three-phase loads.
What is the maximum operating temperature?
It operates efficiently at temperatures up to 55°C, ensuring long-lasting durability.
How many poles does this unit have?
This unit is designed with a sturdy 2-pole configuration for reliable performance.
Related links
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB ESB40 Contactor 4-Pole 9.2 kW 24V 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V ac
- ABB ESB40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac 400V