ABB 1SF Block Contactor, 24V ac/dc, 60 V ac/dc Coil, 2-Pole, 2 NO

This image is representative of the product range

Subtotal (1 unit)*

$14,581.10

(exc. GST)

$16,039.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,581.10

*price indicative

RS Stock No.:
721-480
Mfr. Part No.:
1SFL617731R5122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

24V ac/dc, 60V ac/dc

Number of Poles

2

Series

1SF

Function

Contactor

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

210A

Width

253mm

Standards/Approvals

UL

Length

300mm

Depth

355mm

COO (Country of Origin):
SE
The ABB Contactor is a robust and versatile solution designed explicitly for PV solar power applications, accommodating voltages of up to 1500V DC. Its innovative design enables optimal performance across a wide voltage range of 24 to 60V for both DC and AC frequencies of 50/60Hz. Featuring a Compact form factor with dimensions of 253 mm in width and 355 mm in height, this contactor ensures efficient space utilisation while providing exceptional durability. With a thermal current rating of up to 900 A at 40 °C, it stands out as a reliable component for demanding electrical environments, making it Ideal for high-performance applications in the renewable energy sector.

Operates efficiently at a wide voltage range of 24 to 60V for both DC and AC systems

Designed to handle a maximum rated operational voltage of 1500V in the main circuit

Equipped with two main contacts and two auxiliary contacts, offering flexible connectivity options

Rated operational current of up to 210 A at 40 °C, ensuring robust performance under Peak loads

Mechanical durability supports up to 0.05 million cycles, providing long-lasting reliability

Offers a high withstand current of 5184 A, enhancing safety and operational capability during Peak conditions

Connecting capacity accommodates a variety of conductor sizes, including solid and flexible options

Features IP20 protection for Coil terminals, ensuring safe operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy