ABB EN40 Contactor, 24V ac/dc Coil, 2-Pole, 40 A, 9.2 kW 24V ac/dc, 2 NO, 400V

Subtotal (1 unit)*

$519.16

(exc. GST)

$571.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$519.16

*price indicative

RS Stock No.:
211-1535
Mfr. Part No.:
1SAE342111R0120
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac/dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

400V

Contact Current

40A

Power Rating

9.2kW

Series

EN40

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac/dc

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

55°C

Depth

65mm

Width

54mm

Standards/Approvals

EN, IEC, UL

Length

65mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE

ABB EN40 Series Contactor, 24V Control Voltage, 40A Current Rating - 1SAE342111R0120


This contactor is a robust solution for controlling single and three-phase loads up to 40A. Designed for both domestic and industrial applications, it operates with a coil voltage of 24V AC/DC and features a screw terminal type for easy installation. With compact dimensions of 65mm x 54mm x 65mm, it is well-suited for DIN rail mounting, making it a convenient choice for efficient electrical management.

Features & Benefits


• Hum-free operation ensures silent functionality

• Low power consumption enhances energy efficiency

• Integrated overvoltage protection for added reliability

• Manual override available in three operational states

• 2NO configuration provides flexibility in applications

• Capable of handling a power rating of 9.2 kW

Applications


• Used to control industrial machinery and motors

• Suitable for residential electrical control systems

• Ideal for automation processes in manufacturing environments

• Employed in lighting control within commercial settings

What range of temperatures can it operate in?


It operates effectively within a temperature range of -25°C to +55°C, making it suitable for various environmental conditions.

How does the power rating influence its use?


With a power rating of 9.2 kW, it is ideal for medium-duty applications, catering to a variety of loads while ensuring optimal performance.

Can it handle both AC and DC loads?


Yes, it is designed to control both AC and DC loads, offering versatility in different electrical systems and applications.

What type of wiring is compatible with this device?


It accommodates flexible wires with ferrules, ensuring connections ranging from 1.5mm² to 25mm², ideal for secure installations.

What ensures its durability over time?


Its design incorporates high electrical and mechanical durability, rated for up to 1,000,000 mechanical cycles, ensuring longevity in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy